05100100001 | Wera
VDE voltage tester, 3 mm, slotted, BL 70 mm, L 247 mm, 05100100001
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
5 pcs.
10.7814 €
10 pcs.
10.2459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 247 1 x 0,5x3,0x70,
Technical specifications
Version | Spannungsprüfer | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 3 mm | |
Blade length | 70 mm | |
Peak type | Schlitz | |
Length | 247 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |