05105622001 | Wera

Screwdriver kit, PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm, Phillips/Pozidriv/slotted, 05105622001

Order No.: 21L1498
EAN: 4013288041616
MPN:
05105622001
335/350/355/6 Rack
Series: 335
05105622001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6484 €

Screwdriver set 05105622001 from Wera

The screwdriver set from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. The screwdriver set is equipped with no ESD protection, which makes it unsuitable for sensitive electronic components. Wera 's set has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. With a Phillips, Slotted and Pozidriv tip, the screwdriver set is capable of loosening and tightening a variety of screws. Thanks to its variable tip size, it is suitable for PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm screw heads. Trust in the quality of Wera and order the set today, which should not be missing in any workshop!

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, PZ1, PZ2, 4 mm, 5,5 mm
Peak type Phillips/Pozidriv/Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes