05105631001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm, 2.5 mm, 3 mm, 1 mm, 2 mm, T10, T15, T20, Phillips/Pozidriv/slotted/hexagon/TORX, 05105631001
Unit Price (€ / pc.)
96.0092 € *
Available: 1 pcs.
Leadtime: 1 Week **
VDE screwdriver sets series Kraftform, type Wera Big Pack 100 VDE 105631
14 screwdrivers with laser tip blade and 2 racks
Content:
4 screwdrivers 0.4 x 2.5 x 80, 0.6 x 3.5 x 100 (with reduced blade diameter), 0.8 x 4.0 x 100, 1.0 x 5.5 x 125 mm
2 Phillips crosstip screwdrivers PH 1 and PH 2
2 Pozidriv crosstip screwdrivers PZ 1 and PZ 2
2 Pozidriv PlusMinus drivers PZ/S 1 and PZ/S 2
3 Torx drivers TX 10, TX 15, TX 20
1 voltage tester
2 racks
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 4 mm, 5,5 mm, 2,5 mm, 3 mm, 1 mm, 2 mm, T10, T15, T20 | |
Peak type | Phillips/Pozidriv/Schlitz/Sechskant/TORX | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |