05110002001 | Wera

Screwdriver, 3.5 mm, slotted, BL 125 mm, L 206 mm, 05110002001

Order No.: 02L3601
EAN: 4013288003270
MPN:
05110002001
335 0,6 x 3,5 x 125 mm
Series: 335
05110002001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
5 pcs.
6.2237 €
10 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.6x3.5x125
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 125 mm
Peak type Schlitz
Length 206 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes