05110004001 | Wera

Screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 05110004001

Order No.: 06L4066
EAN: 4013288003294
MPN:
05110004001
335 0,8 x 4,0 x 100 mm
Series: 335
05110004001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7711 €

Screwdrivers, type Wera 335.

With round blade and Kraftform handle with roll-off protection. From blade width (BW) 3; .5 mm: with laser tip blade.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): 110004, Bw 4.0, Bt 0.8, Bl 100, L 198 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 100 mm
Peak type Schlitz
Length 198 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes