05110006001 | Wera
Screwdriver, 4 mm, slotted, BL 200 mm, L 298 mm, 05110006001
Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
5 pcs.
9.9603 €
10 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0.8x4.0x200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 200 mm | |
| Peak type | slotted | |
| Length | 298 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |