05110008001 | Wera
Screwdriver, 5.5 mm, slotted, BL 200 mm, L 298 mm, 05110008001
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5787 €
10 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.0x5.5x200
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 5,5 mm | |
Blade length | 200 mm | |
Peak type | Schlitz | |
Length | 298 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |