05110010001 | Wera

Screwdriver, 6.5 mm, slotted, BL 150 mm, L 255 mm, 05110010001

Order No.: 21L1501
EAN: 4013288003089
MPN:
05110010001
334 1,2 x 6,5 x 150 mm
Series: 334
05110010001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.1844 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
5 pcs.
14.4228 €
10 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
Size 6,5 mm
Blade length 150 mm
Length 255 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes