05110105001 | Wera
Screwdriver, 12 mm, slotted, BL 250 mm, L 367 mm, 05110105001
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 12 mm | |
Blade length | 250 mm | |
Length | 367 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |