05117680001 | Wera

Screwdriver, 3.5 mm, square, BL 60 mm, L 141 mm, 05117680001

Order No.: 02L3706
EAN: 4013288028723
MPN:
05117680001
368 # 00 x 60 mm
Series: 368
05117680001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
5 pcs.
6.7354 €
10 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 00x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 60 mm
Peak type Vierkant
Length 141 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes