05117681001 | Wera
Screwdriver, 4 mm, square, BL 60 mm, L 141 mm, 05117681001
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
5 pcs.
6.8544 €
10 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 0x60
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 60 mm | |
Peak type | Vierkant | |
Length | 141 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |