05117686001 | Wera

Screwdriver, 3 mm, square, BL 150 mm, L 262 mm, 05117686001

Order No.: 02L3713
EAN: 4013288028785
MPN:
05117686001
368 # 3 x 150 mm
Series: 368
05117686001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
5 pcs.
7.9016 €
10 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : SQUARE 3x150
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 150 mm
Peak type square
Length 262 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes