05117691001 | Wera
Screwdriver, 2 mm, square, BL 300 mm, L 405 mm, 05117691001
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
5 pcs.
11.9833 €
10 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 2x300
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 300 mm | |
Peak type | Vierkant | |
Length | 405 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |