05117990001 | Wera
Screwdriver, 0.8 mm, slotted, BL 40 mm, L 137 mm, 05117990001
Unit Price (€ / pc.)
7.9016 € *
Available: 2 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 0,8 mm | |
Blade length | 40 mm | |
Peak type | Schlitz | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |