05117993001 | Wera
Screwdriver, 1.8 mm, slotted, BL 40 mm, L 137 mm, 05117993001
Unit Price (€ / pc.)
5.5097 € *
Available: 3 pcs.
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1.8 mm | |
| Blade length | 40 mm | |
| Peak type | slotted | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |