05117995001 | Wera

Screwdriver, 3 mm, slotted, BL 50 mm, L 147 mm, 05117995001

Order No.: 21L1507
EAN: 4013288108517
MPN:
05117995001
2035 0,50 x 3,0 x 50 mm
Series: 2035
05117995001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.2721 €
10 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
2035 Electronics slotted screwdriver, 0.50 x 3.0 x 50 mmHigh quality Wera Micro screwdriver for precision mechanical screw connections. By resting the hand on the rotating cap and through the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 50 mm
Peak type Schlitz
Length 147 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes