05118000001 | Wera

Screwdriver, 1.2 mm, slotted, BL 40 mm, L 137 mm, 05118000001

Order No.: 02L5367
EAN: 4013288031860
MPN:
05118000001
2035 0,25 x 1,2 x 40 mm
Series: 2035
05118000001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1523 €
Dimensions/Content : 0.25x1.2x40
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 1,2 mm
Blade length 40 mm
Peak type Schlitz
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes