05118002001 | Wera

Screwdriver, 1.5 mm, slotted, BL 40 mm, L 137 mm, 05118002001

Order No.: 02L5368
EAN: 4013288031877
MPN:
05118002001
2035 0,23 x 1,5 x 40 mm
Series: 2035
05118002001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.23x1.5x40
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 1,5 mm
Blade length 40 mm
Peak type Schlitz
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes