05118004001 | Wera

Screwdriver, 1.8 mm, slotted, BL 60 mm, L 157 mm, 05118004001

Order No.: 02L5369
EAN: 4013288031884
MPN:
05118004001
2035 0,30 x 1,8 x 60 mm
Series: 2035
05118004001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.30x1.8x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 1,8 mm
Blade length 60 mm
Peak type Schlitz
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes