05118005001 | Wera
Screwdriver, 2 mm, slotted, BL 40 mm, L 137 mm, 05118005001
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.5696 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver 05118005001 from Wera
Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. With a slot tip, the screwdriver is capable of loosening and tightening a variety of screws. Thanks to its variable tip size, it is suitable for 2 mm screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 40 mm | |
Peak type | Schlitz | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |