05118006001 | Wera

Screwdriver, 2 mm, slotted, BL 60 mm, L 157 mm, 05118006001

Order No.: 02L5371
EAN: 4013288031891
MPN:
05118006001
2035 0,40 x 2,0 x 60 mm
Series: 2035
05118006001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.5696 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.40x2.0x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 2 mm
Blade length 60 mm
Peak type Schlitz
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes