05118012001 | Wera
Screwdriver, 3.5 mm, slotted, BL 80 mm, L 177 mm, 05118012001
Screwdriver, 05118012001, Wera
High-quality Wera Micro screwdriver for precision mechanical screw connections. By supporting the hand on the rotating cap and by the fast rotation zone below the rotating cap, lightning-fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimized corrosion protection. Take it easy tool finder with color coding according to profiles and size stamping - for easy and quick finding of the required tool.
Features
- Kraftform Micro screwdriver for slotted screws
- Multi-component Kraftform Micro handle for fast and ergonomic screwing
- With roll-off protection and rotating cap for fast twirling
- The Wera Black Point tip offers precision fit and optimized corrosion protection
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3,5 mm | |
Blade length | 80 mm | |
Peak type | Schlitz | |
Length | 177 mm |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |