05118014001 | Wera
Screwdriver, 4 mm, slotted, BL 80 mm, L 177 mm, 05118014001
Unit Price (€ / pc.)
5.3907 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1289 €
10 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver 05118014001 from Wera
Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. With a slot tip, the screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for 4 mm screw heads. Trust in the quality of Wera and order the Screwdriver today, which should not be missing in any workshop!
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 80 mm | |
Peak type | Schlitz | |
Length | 177 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |