05118017001 | Wera
Screwdriver, 2 mm, slotted, BL 50 mm, L 147 mm, 05118017001
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.5696 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.30x2.0x50
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 50 mm | |
Peak type | Schlitz | |
Length | 147 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |