05118020001 | Wera

Screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, 05118020001

Order No.: 21L1514
EAN: 4013288031969
MPN:
05118020001
2050 PH 00 x 60 mm
Series: 2050
05118020001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
5 pcs.
6.4498 €
10 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05118020001 from Wera

Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. Wera 's Screwdriver has no VDE-/1000V test seal, but it is still a reliable instrument for daily use. The screwdriver is available with a Phillips tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for PH00 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH00
Blade length 60 mm
Peak type Phillips
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes