05118030001 | Wera

Screwdriver, PZ0, Pozidriv, BL 60 mm, L 157 mm, 05118030001

Order No.: 21L1518
EAN: 4013288032195
MPN:
05118030001
2055 PZ 0 x 60 mm
Series: 2055
05118030001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
5 pcs.
5.3907 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver 05118030001 from Wera

Wera's screwdriver is a high quality tool designed specifically for use in the electronics industry. Since the screwdriver has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. With a Pozidriv tip, the screwdriver is capable of loosening and tightening a variety of screws. Its tip size is suitable for PZ0 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ0
Blade length 60 mm
Peak type Pozidriv
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes