05118035001 | Wera

Screwdriver, T1, TORX, BL 40 mm, L 137 mm, 05118035001

Order No.: 21L1520
EAN: 4013288108593
MPN:
05118035001
2067 TX 1 x 40 mm
Series: 2067
05118035001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 1 pcs.
Total Price:
10.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.1983 €
2067 Electronics TORX® screwdriver, TX 1 x 40 mmHigh quality Wera Micro screwdriver for precision mechanical screw connections. By resting the hand on the rotating cap and by the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T1
Blade length 40 mm
Peak type TORX
Length 137 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes