05118037001 | Wera
Screwdriver, T3, TORX, BL 40 mm, L 137 mm, 05118037001
Unit Price (€ / pc.)
10.1983 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.6747 €
10 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
2067 Electronics TORX® screwdriver, TX 3 x 40 mmHigh quality Wera Micro screwdriver for precision mechanical screw connections. By resting the hand on the rotating cap and by the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T3 | |
Blade length | 40 mm | |
Peak type | TORX | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |