05118046001 | Wera
Screwdriver, T8, TORX, BL 60 mm, L 157 mm, 05118046001
Unit Price (€ / pc.)
8.1158 € *
Available: 7 pcs.
Leadtime: 1 Week **
Dimensions/Content : TX 8x60
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T8 | |
Blade length | 60 mm | |
Peak type | TORX | |
Length | 157 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |