05118048001 | Wera

Screwdriver, T9, TORX, BL 60 mm, L 157 mm, 05118048001

Order No.: 02L5398
EAN: 4013288032256
MPN:
05118048001
2067 BO TX 9 x 60 mm
Series: 2067
05118048001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8183 €
Dimensions/Content : TX 9x60
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T9
Blade length 60 mm
Peak type TORX
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes