05118072001 | Wera

Screwdriver, 3 mm, hexagon, BL 60 mm, L 157 mm, 05118072001

Order No.: 21L1532
EAN: 4013288032133
MPN:
05118072001
2054 Hex-Plus SW 3,0 x 60 mm
Series: 2054
05118072001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.4625 €
10 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
2054 Electronics hexagon screwdriver, Hex-Plus, 3.0 mm x 60 mmHigh quality Wera Micro screwdriver for precision mechanical screw connections. By resting the hand on the rotating cap and by the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection.
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 60 mm
Peak type Sechskant
Length 157 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes