05118074001 | Wera

Screwdriver, 0.05 inch, hexagon, BL 40 mm, L 137 mm, 05118074001

Order No.: 21L1533
EAN: 4013288032140
MPN:
05118074001
2054 Hex-Plus SW 0,05 x 40 mm
Series: 2054
05118074001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
5 pcs.
5.2717 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 0,05 Zoll
Blade length 40 mm
Peak type Sechskant
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes