05118082001 | Wera
Screwdriver, 2.7 mm, hexagon, BL 60 mm, L 157 mm, 05118082001
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
5 pcs.
5.1051 €
10 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/64INCHx60
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 2,7 mm | |
Blade length | 60 mm | |
Length | 157 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |