05118096001 | Wera

Screwdriver, 3 mm, hexagon, BL 60 mm, L 157 mm, 05118096001

Order No.: 02L5382
EAN: 4013288032027
MPN:
05118096001
2052 SW 3,0 x 60 mm
Series: 2052
Wera
05118096001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.3070 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3.0x60
Technical specifications
Version screwdriver
ESD protection No
Size 3 mm
Blade length 60 mm
Length 157 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes