05118102001 | Wera

Screwdriver, 2.28 mm, hexagon, BL 60 mm, L 157 mm, 05118102001

Order No.: 02L5385
EAN: 4013288032058
MPN:
05118102001
2052 SW 3/32" x 60 mm
Series: 2052
Wera
05118102001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
5 pcs.
6.9139 €
10 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/32INCHx60
Technical specifications
Version screwdriver
ESD protection No
Size 2.28 mm
Blade length 60 mm
Length 157 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes