05118103001 | Wera

Screwdriver, 3.04 mm, hexagon, BL 60 mm, L 157 mm, 05118103001

Order No.: 02L5387
EAN: 4013288108821
MPN:
05118103001
2052 SW 1/8" x 60 mm
Series: 2052
Wera
05118103001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
5 pcs.
7.0329 €
10 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/8INCHx60
Technical specifications
Version screwdriver
ESD protection No
Size 3.04 mm
Blade length 60 mm
Length 157 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes