05118150001 | Wera
Screwdriver kit, PH0, PH00, 1.8 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, 05118150001
Unit Price (€ / pc.)
35.1764 € *
Available: 2 pcs.
Leadtime: 1 Week **
2035/6 A Electronics screwdriver set + rack, 6 piecesHigh quality Wera Micro screwdriver set for precision mechanical screw connections. By supporting the hand on the rotating cap and through the fast rotation zone below the rotating cap, lightning fast twirling is possible. Time-consuming re-gripping is no longer necessary. Force zone with integrated soft zones ensures the transmission of high release and tightening torques. Precision zone for the correct angle of rotation for adjustment work. The Wera Black Point tip offers a precise fit and optimised corrosion protection. Includes a practical rack for clear storage of the screwdrivers.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PH00, 1,8 mm, 2 mm, 2,5 mm, 3 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |