05118152001 | Wera

Screwdriver kit, PH0, PH1, 2.5 mm, 3 mm, 3.5 mm, 4 mm, Phillips/slotted, 05118152001

Order No.: 02L5374
EAN: 4013288031952
MPN:
05118152001
2035/6 B Rack
Series: 2035
Wera
05118152001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.1764 €
Dimensions/Content : 2050 PH Micro 1 x PH 0x60, 1 x PH 1x80,2035 Micro 1 x 0,40x2,5x80, 1 x 0,50x3,0x80, 1 x 0,60x3,5x80, 1 x 0,80x4,0x80,
Technical specifications
Version screwdriver kit
ESD protection No
Size PH0, PH1, 2.5 mm, 3 mm, 3.5 mm, 4 mm
Peak type Phillips/slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes