05118182001 | Wera

Screwdriver, T6, TORX, BL 40 mm, L 137 mm, 05118182001

Order No.: 02L5405
EAN: 4013288108647
MPN:
05118182001
2067 HF TX 6 x 40 mm
Series: 2067
05118182001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.4375 €
10 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 6x40
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T6
Blade length 40 mm
Peak type TORX
Length 137 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes