05133285001 | Wera

Screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, 9 mm, T20, T25, Phillips/Pozidriv/slotted/TORX, 05133285001

Order No.: 06L4761
EAN: 4013288176349
MPN:
05133285001
Kraftform Big Pack 900
Series: KRAFTFORM
05133285001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
108.5875 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
108.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
108.5875 €

Screwdriver sets, type Wera Kraftform Big Pack 900 Schraubmeißel.

13-piece + 2 racks, for screwing, chiseling, stemming, and removing seized screws or screw clamps. With integrated impact cap to increase the useful life and reduce the risk of splintering; Content: 3 Phillips crosstip screwdrivers (PH 1 x 80, PH 2 x 100 and PH 3 x 150), 3 Pozidriv crosstip screwdrivers (PZ 1 x 80, PZ 2 x 100 and PZ 3 x 150), 5 blade screwdrivers 0.6 x 3.5 x 80, 0.8 x 4.5 x 90, 1.0 x 5.5 x 100, 1.2 x 7.0 x 125 and 1.6 x 9.0 x 150) 2 TORX drivers ( TX 20 x 90 and TX 25 x 100).

Type: 133285, screwdriver set

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, 3,5 mm, 4,5 mm, 5,5 mm, 7 mm, 9 mm, T20, T25
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes