05134372001 | Wera

Bit, PH1, Phillips, BL 89 mm, L 89 mm, 05134372001

Order No.: 02L4187
EAN: 4013288037855
MPN:
05134372001
851/4 A PH 1 x 89 mm
Series: 851
05134372001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
5 pcs.
4.6291 €
10 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH1
Blade length 89 mm
Peak type Phillips
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes