05134382001 | Wera
Bit, PH3, Phillips, BL 50 mm, L 50 mm, 05134382001
Unit Price (€ / pck.)
7.2828 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pck.
7.2828 €
5 pck.
6.9139 €
10 pck.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 851/4 TZ PH 2 x PH 3x50,
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH3 | |
Blade length | 50 mm | |
Peak type | Phillips | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |