05134398001 | Wera

Bit holder, 1/4 inch, hexagon, BL 152 mm, L 152 mm, 05134398001

Order No.: 02L4992
EAN: 4013288099907
MPN:
05134398001
899/4/1 1/4" x 152 mm
Series: 899
05134398001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
5 pcs.
17.2074 €
10 pcs.
16.3506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 1 x 899/4/1 152, 1/4INCHx152,
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Blade length 152 mm
Length 152 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes