05134491001 | Wera
Bit kit, PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm, Phillips/Pozidriv/slotted, 05134491001
Order No.: 02L3366
EAN: 4013288175373
MPN:
05134491001
Kraftform Kompakt 28 B
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
46.0173 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 800/1 Z 1 x 1,0x5,5x25, 1 x 1,2x6,5x25,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PZ1, PZ2, 5.5 mm, 6.5 mm | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |