05134605001 | Wera
Bit, PH000, Phillips, BL 44 mm, L 44 mm, 05134605001
Unit Price (€ / pc.)
9.4129 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
9.41 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4129 €
5 pcs.
8.9369 €
10 pcs.
8.4966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bit 05134605001 from Wera
The screwdriver bit from Wera is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver bit has no ESD protection, the product is not suitable for use on sensitive electronic components. The product has no VDE-/1000V test seal, which still makes it a reliable tool for everyday use. The screwdriver bit is available with a Phillips tip, making it suitable for a wide range of applications. Thanks to its variable tip size, it is suitable for PH000 screw heads. Trust in the quality of Wera and order today at Bürklin Elektronik.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH000 | |
Blade length | 44 mm | |
Peak type | Phillips | |
Length | 44 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |