05134654001 | Wera

Bit, 15IPR, TORX Plus, BL 50 mm, L 50 mm, 05134654001

Order No.: 02L4558
EAN: 4013288155641
MPN:
05134654001
867/4 15 IPR x 50 mm
Series: 867
05134654001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2463 €
Dimensions/Content : 15 IPRx50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 15IPR
Blade length 50 mm
Peak type TORX Plus
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes