05134658001 | Wera
Bit, 27IPR, TORX Plus, BL 89 mm, L 89 mm, 05134658001
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 27 IPRx89
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 27IPR | |
Blade length | 89 mm | |
Peak type | TORX Plus | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |