05134668001 | Wera

Bit, 3IP, TORX Plus, BL 50 mm, L 50 mm, 05134668001

Order No.: 02L4591
EAN: 4013288106568
MPN:
05134668001
867/4 Z 3 IP x 50 mm
Series: 867
05134668001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
5 pcs.
7.3423 €
10 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3 IPx50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3IP
Blade length 50 mm
Peak type TORX Plus
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes