05134672001 | Wera

Bit, 15IP, TORX Plus, BL 89 mm, L 89 mm, 05134672001

Order No.: 02L4608
EAN: 4013288032836
MPN:
05134672001
867/4 Z 15 IP x 89 mm
Series: 867
05134672001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
5 pcs.
11.2098 €
10 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 15 IPx89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 15IP
Blade length 89 mm
Peak type TORX Plus
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes