05134690001 | Wera

Bit, 6IP, TORX Plus, BL 152 mm, L 152 mm, 05134690001

Order No.: 02L4596
EAN: 4013288095602
MPN:
05134690001
867/4 Z 6 IP x 152 mm
Series: 867
05134690001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.5767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
5 pcs.
15.7318 €
10 pcs.
14.9464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6 IPx152
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 6IP
Blade length 152 mm
Peak type TORX Plus
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes